Part Details for MCGPR16V226M5X11 by SPC Multicomp
Overview of MCGPR16V226M5X11 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGPR16V226M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9672
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 16V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCGPR16V226M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1896 |
|
$0.0160 | Buy Now |
DISTI #
38K4670
|
Newark | Aluminium Electrolytic Capacitor, Gpr Series, 22 - F, - 20%, 16 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR16V226M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 / $0.1980 | Buy Now |
Part Details for MCGPR16V226M5X11
MCGPR16V226M5X11 CAD Models
MCGPR16V226M5X11 Part Data Attributes
|
MCGPR16V226M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR16V226M5X11
SPC Multicomp
CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR16V226M5X11
This table gives cross-reference parts and alternative options found for MCGPR16V226M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR16V226M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515D226M016JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCGPR16V226M5X11 vs 515D226M016JA6AE3 |
SMEBP16VB22RM5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | MCGPR16V226M5X11 vs SMEBP16VB22RM5X11LL |
UVP1C220MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MCGPR16V226M5X11 vs UVP1C220MDD1CP |
226RLS016M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | MCGPR16V226M5X11 vs 226RLS016M |
NRSA220M16V5X11TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | MCGPR16V226M5X11 vs NRSA220M16V5X11TRF1 |
ESME160ELL220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MCGPR16V226M5X11 vs ESME160ELL220ME11D |
NNR220M16V5X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MCGPR16V226M5X11 vs NNR220M16V5X11TBSTF |
NRSA220M16V5X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | MCGPR16V226M5X11 vs NRSA220M16V5X11TRSTF |
BSME160ETE220ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MCGPR16V226M5X11 vs BSME160ETE220ME11D |
UVP1C220MDA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MCGPR16V226M5X11 vs UVP1C220MDA |