Part Details for MCH185A1R8CK by ROHM Semiconductor
Overview of MCH185A1R8CK by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH185A1R8CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3926 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1.8pf, 50V, .25+pf, C0G Temp Coef. | 47928 |
|
$0.0108 / $0.0720 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.8pf, 50V, .25+pf, C0G Temp Coef. | 2800 |
|
$0.0270 / $0.1350 | Buy Now |
Part Details for MCH185A1R8CK
MCH185A1R8CK CAD Models
MCH185A1R8CK Part Data Attributes
|
MCH185A1R8CK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH185A1R8CK
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | MCH18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MCH185A/AN(C TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCH185A1R8CK
This table gives cross-reference parts and alternative options found for MCH185A1R8CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A1R8CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG1R8C500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Fenghua (HK) Electronics Ltd | MCH185A1R8CK vs 0603CG1R8C500SB |
C0603C189C5GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | MCH185A1R8CK vs C0603C189C5GAL7040 |
C0603C0G500-1R8CN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCH185A1R8CK vs C0603C0G500-1R8CN6P |
C0603X189C5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | MCH185A1R8CK vs C0603X189C5GALTU |
C0603T189C5GCC7867 | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | MCH185A1R8CK vs C0603T189C5GCC7867 |
C0603T189C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MCH185A1R8CK vs C0603T189C5GAC |
C0603T189C5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | KEMET Corporation | MCH185A1R8CK vs C0603T189C5GBCTU |
C0603T189C5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | MCH185A1R8CK vs C0603T189C5GCCTM |
CL10C1R8CB8ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603 | Samsung Electro-Mechanics | MCH185A1R8CK vs CL10C1R8CB8ANND |
AC0603CPNPO9BN1R8 | Ceramic Capacitor, 50V, 13.8889% +Tol, 13.8889% -Tol, 0.0000018uF, Surface Mount, 0603, | YAGEO Corporation | MCH185A1R8CK vs AC0603CPNPO9BN1R8 |