Part Details for MCH185A431JK by ROHM Semiconductor
Overview of MCH185A431JK by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH185A431JK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2664 |
|
RFQ |
Part Details for MCH185A431JK
MCH185A431JK CAD Models
MCH185A431JK Part Data Attributes
|
MCH185A431JK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH185A431JK
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerance Value Also Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | MCH18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MCH185A/AN(J TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCH185A431JK
This table gives cross-reference parts and alternative options found for MCH185A431JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A431JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603CG431J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCH185A431JK vs MA0603CG431J500 |
MCH185A431JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCH185A431JK vs MCH185A431JL |
MCH185A431JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00043uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MCH185A431JK vs MCH185A431JC |
0603Y0500431JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCH185A431JK vs 0603Y0500431JCT |
CC0603JRNPO9BN431 | Capacitor, Ceramic, Chip, General Purpose, 430pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | MCH185A431JK vs CC0603JRNPO9BN431 |