Part Details for MCH312F105ZP by ROHM Semiconductor
Overview of MCH312F105ZP by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH312F105ZP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 80±%, Y5V Temp Coef. | 2400 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 25V, 80±%, Y5V Temp Coef. | 1064 |
|
$0.1440 / $0.4800 | Buy Now |
Part Details for MCH312F105ZP
MCH312F105ZP CAD Models
MCH312F105ZP Part Data Attributes
|
MCH312F105ZP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH312F105ZP
ROHM Semiconductor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | MCH31 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCH312F105ZP
This table gives cross-reference parts and alternative options found for MCH312F105ZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH312F105ZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C105Z3VAC | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, Bulk | KEMET Corporation | MCH312F105ZP vs C1206C105Z3VAC |
GRM31MF51E105ZD71L | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCH312F105ZP vs GRM31MF51E105ZD71L |
GRM31MF51E105ZC31L | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCH312F105ZP vs GRM31MF51E105ZC31L |
12062F105Z8BB0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MCH312F105ZP vs 12062F105Z8BB0D |
C1206C105Z3VAC7210 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | MCH312F105ZP vs C1206C105Z3VAC7210 |
ECJ3FF1E105Z | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCH312F105ZP vs ECJ3FF1E105Z |
C1206C105Z3VAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 1206, | KEMET Corporation | MCH312F105ZP vs C1206C105Z3VAC7215 |
CC1206ZFY5V8BB105 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MCH312F105ZP vs CC1206ZFY5V8BB105 |
GRM31MF51E105ZA01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCH312F105ZP vs GRM31MF51E105ZA01K |
GRM31MF51E105ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCH312F105ZP vs GRM31MF51E105ZA01B |