Part Details for MCHVR06JTHV4705 by SPC Multicomp
Results Overview of MCHVR06JTHV4705 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHVR06JTHV4705 Information
MCHVR06JTHV4705 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCHVR06JTHV4705
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AC1059
|
Newark | Res, 47M, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:47Mohm, Product Range:Hvr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR06JTHV4705 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 5000 |
|
$0.0430 / $0.0690 | Buy Now |
|
DISTI #
50AC9524
|
Newark | Res, 47M, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:47Mohm, Product Range:Hvr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCHVR06JTHV4705 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4792 |
|
$0.0660 / $0.1160 | Buy Now |
US Tariff Estimator: MCHVR06JTHV4705 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCHVR06JTHV4705
MCHVR06JTHV4705 Part Data Attributes
|
|
MCHVR06JTHV4705
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR06JTHV4705
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000000ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 47000000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 500 V |
Alternate Parts for MCHVR06JTHV4705
This table gives cross-reference parts and alternative options found for MCHVR06JTHV4705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR06JTHV4705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HVR06JWHV4705A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7e+07ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | MCHVR06JTHV4705 vs HVR06JWHV4705A |
| RHV12J476CT20 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7e+07ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | MCHVR06JTHV4705 vs RHV12J476CT20 |
| RHV12J476CT5 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7e+07ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206 | MCHVR06JTHV4705 vs RHV12J476CT5 |
| RVCA1206JT47M0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000000ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206 | MCHVR06JTHV4705 vs RVCA1206JT47M0 |
| RVC1206JT47M0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7e+07ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206 | MCHVR06JTHV4705 vs RVC1206JT47M0 |
| RCH1206J476-500V | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000000ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, 1206, | MCHVR06JTHV4705 vs RCH1206J476-500V |
| HVR06JTHV4705NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7e+07ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | MCHVR06JTHV4705 vs HVR06JTHV4705NA |
| HVCR1206-4W-476JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000000ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | MCHVR06JTHV4705 vs HVCR1206-4W-476JT |
| HVRA1206T400V47M+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000000ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | MCHVR06JTHV4705 vs HVRA1206T400V47M+/-5% |
| HVR06JTHV4705A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7e+07ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | MCHVR06JTHV4705 vs HVR06JTHV4705A |