Part Details for MCI-2012-900 by MagLayers Scientific-Technics Co Ltd
Overview of MCI-2012-900 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCI-2012-900
MCI-2012-900 CAD Models
MCI-2012-900 Part Data Attributes:
|
MCI-2012-900
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCI-2012-900
MagLayers Scientific-Technics Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.33A, LEAD FREE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for MCI-2012-900
This table gives cross-reference parts and alternative options found for MCI-2012-900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCI-2012-900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCW2012-2-201TF | Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Sunlord | MCI-2012-900 vs SDCW2012-2-201TF |
CMCC0805900MT | Data Line Filter, | VENKEL LTD | MCI-2012-900 vs CMCC0805900MT |
CMCC0805181MT | Data Line Filter, | VENKEL LTD | MCI-2012-900 vs CMCC0805181MT |
ACM-21-161M | Data Line Filter | Abracon Corporation | MCI-2012-900 vs ACM-21-161M |
ACM-21-201M | Data Line Filter, | Abracon Corporation | MCI-2012-900 vs ACM-21-201M |
MCI-2012-181 | Data Line Filter, 2 Function(s), 50V, 0.33A, LEAD FREE PACKAGE-4 | MagLayers Scientific-Technics Co Ltd | MCI-2012-900 vs MCI-2012-181 |
ICM0805ER181M | Data Line Filter, 2 Function(s), 50V, 0.33A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | MCI-2012-900 vs ICM0805ER181M |
MCI-2012-261 | Data Line Filter, 2 Function(s), 50V, 0.3A, LEAD FREE PACKAGE-4 | MagLayers Scientific-Technics Co Ltd | MCI-2012-900 vs MCI-2012-261 |
SPDL2012-261-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | MCI-2012-900 vs SPDL2012-261-2P-T |
ICM0805ER261M | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | MCI-2012-900 vs ICM0805ER261M |