Part Details for MCIMX536AVP8C2 by NXP Semiconductors
Overview of MCIMX536AVP8C2 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCIMX536AVP8C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0065
|
Newark | Imx53 Auto/ Tray Rohs Compliant: Yes |Nxp MCIMX536AVP8C2 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7800 | Buy Now |
DISTI #
568-MCIMX536AVP8C2-ND
|
DigiKey | IC MPU I.MX53 800MHZ 529FBGA Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.1699 | Buy Now |
DISTI #
MCIMX536AVP8C2
|
Avnet Americas | MPU MCIMX536 RISC 32-Bit 800MHz 529-Pin PBGA Tray - Trays (Alt: MCIMX536AVP8C2) Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$40.4885 / $46.6924 | Buy Now |
DISTI #
771-MCIMX536AVP8C2
|
Mouser Electronics | Processors - Application Specialized iMX53 AUTO RoHS: Compliant | 420 |
|
$45.9200 / $62.4500 | Buy Now |
|
Future Electronics | Microprocessors - MPU iMX53 AUTO RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$45.2700 | Buy Now |
DISTI #
76496750
|
Verical | SOC i.MX53xA ARM Cortex A8 0.06um Automotive AEC-Q100 529-Pin TEBGA II RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2349 | Americas - 1008 |
|
$44.7293 | Buy Now |
DISTI #
MCIMX536AVP8C2
|
Avnet Americas | MPU MCIMX536 RISC 32-Bit 800MHz 529-Pin PBGA Tray - Trays (Alt: MCIMX536AVP8C2) Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$40.4885 / $46.6924 | Buy Now |
DISTI #
MCIMX536AVP8C2
|
Avnet Silica | MPU MCIMX536 RISC 32-Bit 800MHz 529-Pin PBGA Tray (Alt: MCIMX536AVP8C2) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | Silica - 84 |
|
Buy Now | |
DISTI #
MCIMX536AVP8C2
|
EBV Elektronik | MPU MCIMX536 RISC 32-Bit 800MHz 529-Pin PBGA Tray (Alt: MCIMX536AVP8C2) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX536AVP8C2
MCIMX536AVP8C2 CAD Models
MCIMX536AVP8C2 Part Data Attributes:
|
MCIMX536AVP8C2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX536AVP8C2
NXP Semiconductors
CMOS, PBGA529
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-529 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX536AVP8C2
This table gives cross-reference parts and alternative options found for MCIMX536AVP8C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX536AVP8C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIMX536AVV8C | 32-BIT, 800MHz, RISC PROCESSOR, PBGA529 | NXP Semiconductors | MCIMX536AVP8C2 vs PCIMX536AVV8C |
MCIMX536AVV8CR2 | RISC PROCESSOR | NXP Semiconductors | MCIMX536AVP8C2 vs MCIMX536AVV8CR2 |
935311447557 | Microprocessor Circuit | NXP Semiconductors | MCIMX536AVP8C2 vs 935311447557 |