Part Details for MCJCT31LBB7106KTPA01 by TAIYO YUDEN
Overview of MCJCT31LBB7106KTPA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCT31LBB7106KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCT31LBB7106KTPA01CT-ND
|
DigiKey | CAP CER 10UF 25V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1070 / $0.4800 | Buy Now |
DISTI #
MCJCT31LBB7106KTPA01
|
Avnet Americas | CAP ,MLCC ,1206,25V ,X7R,10UF 10% ,T&R - Tape and Reel (Alt: MCJCT31LBB7106KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1288 / $0.1451 | Buy Now |
DISTI #
963-MCJCT31LBB7106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10 % RoHS: Compliant | 4640 |
|
$0.1070 / $0.4900 | Buy Now |
|
Future Electronics | CAP,MLCC,1206,25V,X7R,10UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.1050 / $0.1130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1060 / $0.1409 | Buy Now |
DISTI #
MCJCT31LBB7106KTPA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1320 | Buy Now |
DISTI #
MCJCT31LBB7106KTPA01
|
Avnet Americas | CAP ,MLCC ,1206,25V ,X7R,10UF 10% ,T&R - Tape and Reel (Alt: MCJCT31LBB7106KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1288 / $0.1451 | Buy Now |
DISTI #
MCJCT31LBB7106KTPA01
|
Avnet Americas | CAP ,MLCC ,1206,25V ,X7R,10UF 10% ,T&R - Tape and Reel (Alt: MCJCT31LBB7106KTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1288 / $0.1451 | Buy Now |
DISTI #
MCJCT31LBB7106KTPA01
|
Avnet Asia | CAP ,MLCC ,1206,25V ,X7R,10UF 10% ,T&R (Alt: MCJCT31LBB7106KTPA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCJCT31LBB7106KTPA01
MCJCT31LBB7106KTPA01 CAD Models
MCJCT31LBB7106KTPA01 Part Data Attributes
|
MCJCT31LBB7106KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCT31LBB7106KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCJCT31LBB7106KTPA01
This table gives cross-reference parts and alternative options found for MCJCT31LBB7106KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCT31LBB7106KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTC1206X7R250-106KNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | VENKEL LTD | MCJCT31LBB7106KTPA01 vs FTC1206X7R250-106KNE |
CS1206KKX7R8BB106 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MCJCT31LBB7106KTPA01 vs CS1206KKX7R8BB106 |
MBAST31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCT31LBB7106KTPA01 vs MBAST31LAB7106KTNA01 |
MMAST31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCT31LBB7106KTPA01 vs MMAST31LAB7106KTNA01 |
CNC5L1X7R1E106K160AE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TDK Corporation | MCJCT31LBB7106KTPA01 vs CNC5L1X7R1E106K160AE |
MLAST31LAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCT31LBB7106KTPA01 vs MLAST31LAB7106KTNA01 |
MMJCT31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCT31LBB7106KTPA01 vs MMJCT31LBB7106KTPA18 |
CNA5L1X7R1E106K160AE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TDK Corporation | MCJCT31LBB7106KTPA01 vs CNA5L1X7R1E106K160AE |
CC1206KRX7R8BB106 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MCJCT31LBB7106KTPA01 vs CC1206KRX7R8BB106 |
MMJCT31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCT31LBB7106KTPA01 vs MMJCT31LBB7106KTPA01 |