Part Details for MCK-N1-P-9PRT1 by TE Connectivity
Overview of MCK-N1-P-9PRT1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMA270S00020BJ | Renesas Electronics Corporation | MCK-RA6T2 Renesas Flexible Motor Control Kit for RA6T2 MCU Group |
Price & Stock for MCK-N1-P-9PRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2833
|
Newark | 094-4124-7002=Mck-N1-P-9Prt1A |Microdot Te Connectivity MCK-N1-P-9PRT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$44.2600 / $54.9600 | Buy Now |
DISTI #
2266-MCK-N1-P-9PRT1-ND
|
DigiKey | 094-4124-7002=MCK-N1-P-9PRT1A Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
311 In Stock |
|
$42.3200 / $49.8200 | Buy Now |
DISTI #
MCK-N1-P-9PRT1
|
Avnet Americas | MCKS Series Micro D-Subminiature Plug 9-Position PCB Mount - Bulk (Alt: MCK-N1-P-9PRT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Micro D-Subminiature Plug - 9-Position - Mtal Shell - PCB Mount. RoHS: Compliant |
311 Partner Stock |
|
$32.3200 / $40.7200 | Buy Now |
DISTI #
MCKN1P9PRT1-TEC
|
TME | D-Sub Min Qty: 1 | 311 |
|
$41.7049 / $54.5613 | Buy Now |
DISTI #
C1S757100226767
|
Chip1Stop | Connector D-Subminiature | 311 |
|
$39.0000 / $52.1000 | Buy Now |
|
Master Electronics | Micro D-Subminiature Plug - 9-Position - Mtal Shell - PCB Mount. RoHS: Compliant |
311 Partner Stock |
|
$32.3200 / $40.7200 | Buy Now |
Part Details for MCK-N1-P-9PRT1
MCK-N1-P-9PRT1 CAD Models
MCK-N1-P-9PRT1 Part Data Attributes
|
MCK-N1-P-9PRT1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCK-N1-P-9PRT1
TE Connectivity
9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513; LOW PROFILE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MCK-N1-P-9PRT1
This table gives cross-reference parts and alternative options found for MCK-N1-P-9PRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCK-N1-P-9PRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-Q-9S0C3-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MCK-N1-P-9PRT1 vs MCD-M1-Q-9S0C3-18.0 |
MCD-M1-K-9P4G6-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MCK-N1-P-9PRT1 vs MCD-M1-K-9P4G6-18.0 |
MDE30U009E20 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MCK-N1-P-9PRT1 vs MDE30U009E20 |
MDE30N009D21 | CONNECTOR, 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MCK-N1-P-9PRT1 vs MDE30N009D21 |
MCD-M1-K-9S8F4-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MCK-N1-P-9PRT1 vs MCD-M1-K-9S8F4-18.0 |
MDE30U009C11 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MCK-N1-P-9PRT1 vs MDE30U009C11 |
MDE30U009A02 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MCK-N1-P-9PRT1 vs MDE30U009A02 |
MFX009P-LE4-1 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MCK-N1-P-9PRT1 vs MFX009P-LE4-1 |
MDE30N009N16 | CONNECTOR, 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MCK-N1-P-9PRT1 vs MDE30N009N16 |
MCD-M1-F-9P5A4-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MCK-N1-P-9PRT1 vs MCD-M1-F-9P5A4-18.0 |