Part Details for MCKS-N1-B-15SS by TE Connectivity
Overview of MCKS-N1-B-15SS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKS-N1-B-15SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Microminiature D SKT 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant |
70 In Stock |
|
$68.3300 / $97.9700 | Buy Now |
DISTI #
51635485
|
Verical | Conn Microminiature D SKT 15 POS 0.64mm Solder Cup ST Panel Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1630 | Americas - 67 |
|
$99.4297 / $122.9235 | Buy Now |
|
Master Electronics | Conn Microminiature D SKT 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant |
70 In Stock |
|
$68.3300 / $97.9700 | Buy Now |
Part Details for MCKS-N1-B-15SS
MCKS-N1-B-15SS CAD Models
MCKS-N1-B-15SS Part Data Attributes
|
MCKS-N1-B-15SS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCKS-N1-B-15SS
TE Connectivity
D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MCKS-N1-B-15SS
This table gives cross-reference parts and alternative options found for MCKS-N1-B-15SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCKS-N1-B-15SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1532188-1 | M83513/02-BN, MCKS-N1-B-15SS | TE Connectivity | MCKS-N1-B-15SS vs 1532188-1 |