Part Details for MCKSV240D40-LM by SPC Multicomp
Overview of MCKSV240D40-LM by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKSV240D40-LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9532
|
Newark | Solid State Relay, 4Vdc-32Vdc, Din Rail, Contact Configuration:-, Load Current:40A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Multicomp Pro MCKSV240D40-LM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |