There are no models available for this part yet.
Overview of MCL034LGD by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCL034LGD by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N9376
|
Newark | Led, Green, T-1 (3Mm), 3.2Mcd, 570Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:1.85V, Wavelength Typ:570Nm, Luminous Intensity:3.2Mcd, Viewing Angle:76°, Msl:- Rohs Compliant: Yes |Multicomp Pro MCL034LGD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$0.0620 / $0.1910 | Buy Now |