Part Details for MCL053HAD/12 by SPC Multicomp
Overview of MCL053HAD/12 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL053HAD/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9408
|
Newark | Led, Orange, T-1 3/4 (5Mm), 16Mcd, 625Nm, Led Color:Orange, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:625Nm, Luminous Intensity:16Mcd, Viewing Angle:45°, Msl:- Rohs Compliant: Yes |Multicomp Pro MCL053HAD/12 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1955 |
|
$0.1010 / $0.4730 | Buy Now |