Part Details for MCLRP12DTDSR150 by SPC Multicomp
Overview of MCLRP12DTDSR150 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLRP12DTDSR150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7319
|
Newark | Res, R15, 0.5%, 2W, Metal Strip, 2512 Rohs Compliant: Yes |Multicomp Pro MCLRP12DTDSR150 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3950 |
|
$0.1390 / $0.2520 | Buy Now |
DISTI #
4067663
|
element14 Asia-Pacific | RES, R15, 0.5%, 2W, METAL STRIP, 2512 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3950 |
|
$0.1361 / $0.3166 | Buy Now |
DISTI #
4067663RL
|
element14 Asia-Pacific | RES, R15, 0.5%, 2W, METAL STRIP, 2512 RoHS: Compliant Min Qty: 100 Container: Reel | 3950 |
|
$0.1361 / $0.2862 | Buy Now |
DISTI #
4067663
|
Farnell | RES, R15, 0.5%, 2W, METAL STRIP, 2512 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 3970 |
|
$0.1101 / $0.5185 | Buy Now |
DISTI #
4067663RL
|
Farnell | RES, R15, 0.5%, 2W, METAL STRIP, 2512 RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 3970 |
|
$0.1101 / $0.2410 | Buy Now |