Part Details for MCLRP12FTDRR020 by SPC Multicomp
Overview of MCLRP12FTDRR020 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLRP12FTDRR020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1111
|
Newark | Current Sense Res, 0R02, 1%, 3W, 2512, Resistance:0.02Ohm, Product Range:Lrp Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Coefficient:±Rohs Compliant: Yes |Multicomp Pro MCLRP12FTDRR020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3120 |
|
$0.0940 / $0.1710 | Buy Now |
DISTI #
46AC1129
|
Newark | Current Sense Res, 0R02, 1%, 3 W, 2512, Resistance:0.02Ohm, Product Range:Lrp Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP12FTDRR020 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1040 | Buy Now |
Part Details for MCLRP12FTDRR020
MCLRP12FTDRR020 CAD Models
MCLRP12FTDRR020 Part Data Attributes
|
MCLRP12FTDRR020
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP12FTDRR020
SPC Multicomp
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2449 V |
Alternate Parts for MCLRP12FTDRR020
This table gives cross-reference parts and alternative options found for MCLRP12FTDRR020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCLRP12FTDRR020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCLP25GFR020TRNF | Fixed Resistor, Metal Strip, 3W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | MCLRP12FTDRR020 vs NCLP25GFR020TRNF |
TLRP3A30DR020FTE | Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | MCLRP12FTDRR020 vs TLRP3A30DR020FTE |
5-2176422-8 | Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | MCLRP12FTDRR020 vs 5-2176422-8 |