Part Details for MCM511002AJ10 by Motorola Mobility LLC
Overview of MCM511002AJ10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for MCM511002AJ10
MCM511002AJ10 CAD Models
MCM511002AJ10 Part Data Attributes
|
MCM511002AJ10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM511002AJ10
Motorola Mobility LLC
1MX1 STATIC COLUMN DRAM, 100ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM511002AJ10
This table gives cross-reference parts and alternative options found for MCM511002AJ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM511002AJ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4C1027-10DN | 1MX1 STATIC COLUMN DRAM, 100ns, PDSO20, PLASTIC, TSOJ-26/20 | Texas Instruments | MCM511002AJ10 vs TMS4C1027-10DN |
MCM511002J10 | 1MX1 STATIC COLUMN DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 | Motorola Mobility LLC | MCM511002AJ10 vs MCM511002J10 |
TC511002AJ-10 | IC 1M X 1 STATIC COLUMN DRAM, 100 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | MCM511002AJ10 vs TC511002AJ-10 |
KM41C1002BJ-10 | Static Column DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | Samsung Semiconductor | MCM511002AJ10 vs KM41C1002BJ-10 |
MT4C1026DJ-10 | Static Column DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | MCM511002AJ10 vs MT4C1026DJ-10 |