Part Details for MCM6206P35 by Motorola Semiconductor Products
Overview of MCM6206P35 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM6206P35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for MCM6206P35
MCM6206P35 CAD Models
MCM6206P35 Part Data Attributes
|
MCM6206P35
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6206P35
Motorola Semiconductor Products
Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MCM6206P35
This table gives cross-reference parts and alternative options found for MCM6206P35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6206P35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65756K-9 | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28 | Matra MHS | MCM6206P35 vs HM3-65756K-9 |
5962-8855205UA | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | MCM6206P35 vs 5962-8855205UA |
IDT71256L35TD | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | MCM6206P35 vs IDT71256L35TD |
IDT71256L35TCB | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | MCM6206P35 vs IDT71256L35TCB |
5962-8855205UX | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Electronic Designs Inc | MCM6206P35 vs 5962-8855205UX |
IDT71256L35D | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | MCM6206P35 vs IDT71256L35D |
HM3-65756K-A | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28 | Matra MHS | MCM6206P35 vs HM3-65756K-A |
MT5C2568C-35L/IT | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | MCM6206P35 vs MT5C2568C-35L/IT |
L7C199DMB35 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | MCM6206P35 vs L7C199DMB35 |
5962-8866205XA | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | MCM6206P35 vs 5962-8866205XA |