Part Details for MCM6226BBXJ15 by Freescale Semiconductor
Overview of MCM6226BBXJ15 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6226BBXJ15
MCM6226BBXJ15 CAD Models
MCM6226BBXJ15 Part Data Attributes
|
MCM6226BBXJ15
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM6226BBXJ15
Freescale Semiconductor
IC,SRAM,128KX8,CMOS,SOJ,32PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOJ, SOJ32,.44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MCM6226BBXJ15
This table gives cross-reference parts and alternative options found for MCM6226BBXJ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6226BBXJ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6226BBXJ15 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | MCM6226BBXJ15 vs MCM6226BBXJ15 |
MCM6226BWJ15 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | MCM6226BBXJ15 vs MCM6226BWJ15 |
MCM6226BBXJ15R2 | IC,SRAM,128KX8,CMOS,SOJ,32PIN,PLASTIC | Freescale Semiconductor | MCM6226BBXJ15 vs MCM6226BBXJ15R2 |
MCM6226BBXJ15R2 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Motorola Semiconductor Products | MCM6226BBXJ15 vs MCM6226BBXJ15R2 |
MCM6226BAWJ15 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | MCM6226BBXJ15 vs MCM6226BAWJ15 |
MCM6226BAWJ15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Motorola Semiconductor Products | MCM6226BBXJ15 vs MCM6226BAWJ15 |
MCM6226BWJ15R2 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Motorola Semiconductor Products | MCM6226BBXJ15 vs MCM6226BWJ15R2 |
MCM6226BBXJ15R2 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | MCM6226BBXJ15 vs MCM6226BBXJ15R2 |
KM681001BJ-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MCM6226BBXJ15 vs KM681001BJ-15 |
MCM6226BBXJ15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Motorola Semiconductor Products | MCM6226BBXJ15 vs MCM6226BBXJ15 |