Memory
MCM6226BBXJ15
Description: 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32

Overview of MCM6226BBXJ15 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MCM6226BBXJ15 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6226BBXJ15 by Motorola Mobility LLC

MCM6226BBXJ15
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.44
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.195 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MCM6226BBXJ15
    Motorola Mobility LLC
    128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32
    VS

Alternate Parts for MCM6226BBXJ15

This table gives cross-reference parts and alternative options found for MCM6226BBXJ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6226BBXJ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6226BWJ15 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC MCM6226BBXJ15 vs MCM6226BWJ15
MCM6226BBXJ15R2 IC,SRAM,128KX8,CMOS,SOJ,32PIN,PLASTIC Freescale Semiconductor MCM6226BBXJ15 vs MCM6226BBXJ15R2
MCM6226BBXJ15R2 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Motorola Semiconductor Products MCM6226BBXJ15 vs MCM6226BBXJ15R2
MCM6226BAWJ15 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC MCM6226BBXJ15 vs MCM6226BAWJ15
MCM6226BAWJ15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Motorola Semiconductor Products MCM6226BBXJ15 vs MCM6226BAWJ15
MCM6226BWJ15R2 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Motorola Semiconductor Products MCM6226BBXJ15 vs MCM6226BWJ15R2
MCM6226BBXJ15R2 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC MCM6226BBXJ15 vs MCM6226BBXJ15R2
KM681001BJ-15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MCM6226BBXJ15 vs KM681001BJ-15
MCM6226BBXJ15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Motorola Semiconductor Products MCM6226BBXJ15 vs MCM6226BBXJ15
MCM6226BWJ15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Motorola Semiconductor Products MCM6226BBXJ15 vs MCM6226BWJ15
Part Number Description Manufacturer Compare
MCM6226BAWJ15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Motorola Semiconductor Products MCM6226BBXJ15 vs MCM6226BAWJ15
FTS88130-15P3C Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.300 INCH, PLASTIC PACKAGE-32 Force Technologies Ltd MCM6226BBXJ15 vs FTS88130-15P3C
EDI88130CS15L32C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, LCC-32 Mercury Systems Inc MCM6226BBXJ15 vs EDI88130CS15L32C
AS7C1024B-15JIN Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 Alliance Memory Inc MCM6226BBXJ15 vs AS7C1024B-15JIN
MCM6226BAWJ15 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC MCM6226BBXJ15 vs MCM6226BAWJ15
IS61C1024L-15K Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc MCM6226BBXJ15 vs IS61C1024L-15K
71024S15YGI8 SOJ-32, Reel Integrated Device Technology Inc MCM6226BBXJ15 vs 71024S15YGI8
AS7C1024B-15JIN Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation MCM6226BBXJ15 vs AS7C1024B-15JIN
IS63C1024-15KI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc MCM6226BBXJ15 vs IS63C1024-15KI
CY7C109A-15PC Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 Cypress Semiconductor MCM6226BBXJ15 vs CY7C109A-15PC

Related Parts for MCM6226BBXJ15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6226BBXJ15 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6226BBXJ15 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM6226BBXJ15 would you like to use for your alert(s)?
  • Please alert me when MCM6226BBXJ15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6226BBXJ15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6226BBXJ15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6226BBXJ15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6226BBXJ15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6226BBXJ15 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: