Part Details for MCM6264WP35 by Motorola Mobility LLC
Overview of MCM6264WP35 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for MCM6264WP35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 340 |
|
$2.9848 / $7.2800 | Buy Now |
Part Details for MCM6264WP35
MCM6264WP35 CAD Models
MCM6264WP35 Part Data Attributes
|
MCM6264WP35
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6264WP35
Motorola Mobility LLC
8KX8 STANDARD SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MCM6264WP35
This table gives cross-reference parts and alternative options found for MCM6264WP35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6264WP35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32-45HSME | SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | MCM6264WP35 vs WS128K32-45HSME |
CY7C194-35LC | Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 | Cypress Semiconductor | MCM6264WP35 vs CY7C194-35LC |
SMDP-65656L45 | Standard SRAM, 32KX8, CMOS, CDFP28, | Temic Semiconductors | MCM6264WP35 vs SMDP-65656L45 |
FT6264-45PCLF | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Force Technologies Ltd | MCM6264WP35 vs FT6264-45PCLF |
FT6198A-20DC | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | MCM6264WP35 vs FT6198A-20DC |
WS128K32V-20G4S | SRAM Module, 512KX8, 20ns, CMOS, | White Electronic Designs Corp | MCM6264WP35 vs WS128K32V-20G4S |
WS128K32-20G4I | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | MCM6264WP35 vs WS128K32-20G4I |
MB8287-35PSK | Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 | FUJITSU Semiconductor Limited | MCM6264WP35 vs MB8287-35PSK |
WS128K32-45G2IA | SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | MCM6264WP35 vs WS128K32-45G2IA |
IMS1820W-35 | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | MCM6264WP35 vs IMS1820W-35 |