Part Details for MCM6288P20 by Motorola Semiconductor Products
Overview of MCM6288P20 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM6288P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SRAM,16KX4,CMOS,DIP,22PIN,PLASTIC | 4 |
|
$5.6250 / $11.2500 | Buy Now |
Part Details for MCM6288P20
MCM6288P20 CAD Models
MCM6288P20 Part Data Attributes
|
MCM6288P20
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6288P20
Motorola Semiconductor Products
Standard SRAM, 16KX4, 20ns, CMOS, PDIP22, 736A-01
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP22,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 26.41 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6288P20
This table gives cross-reference parts and alternative options found for MCM6288P20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6288P20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65788K-6:D | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | MCM6288P20 vs HM1-65788K-6:D |
IDT7188S30P | Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Integrated Device Technology Inc | MCM6288P20 vs IDT7188S30P |
HM365788K-9:D | Standard SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, PACKAGE-22 | Atmel Corporation | MCM6288P20 vs HM365788K-9:D |
MT5C6404C-55/883C | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | MCM6288P20 vs MT5C6404C-55/883C |
7188L25DB | CDIP-22, Tube | Integrated Device Technology Inc | MCM6288P20 vs 7188L25DB |
IDT7188L55DBG | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | MCM6288P20 vs IDT7188L55DBG |
MT5C6404C-20/IT | Standard SRAM | Micross Components | MCM6288P20 vs MT5C6404C-20/IT |
P4C188-20DMB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | MCM6288P20 vs P4C188-20DMB |
QS8888-20D | Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP22, | Quality Semiconductor Inc | MCM6288P20 vs QS8888-20D |
MT5C6404C-25L/883C | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | MCM6288P20 vs MT5C6404C-25L/883C |