Part Details for MCM6341ZP10B by Motorola Semiconductor Products
Overview of MCM6341ZP10B by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for MCM6341ZP10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128KX24 STANDARD SRAM, 10NS, PBGA119 | 31 |
|
$15.6000 | Buy Now |
|
Quest Components | 128KX24 STANDARD SRAM, 10NS, PBGA119 | 232 |
|
$19.2000 / $24.0000 | Buy Now |
Part Details for MCM6341ZP10B
MCM6341ZP10B CAD Models
MCM6341ZP10B Part Data Attributes
|
MCM6341ZP10B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6341ZP10B
Motorola Semiconductor Products
Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 3145728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM6341ZP10B
This table gives cross-reference parts and alternative options found for MCM6341ZP10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6341ZP10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6341ZP10 | 128KX24 STANDARD SRAM, 10ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM6341ZP10B vs MCM6341ZP10 |
CY7C1024AV33-10BGCT | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | MCM6341ZP10B vs CY7C1024AV33-10BGCT |
GS73024AGB-10 | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | MCM6341ZP10B vs GS73024AGB-10 |
GS73024AB-10 | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | MCM6341ZP10B vs GS73024AB-10 |
GS73024AB-10IT | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | MCM6341ZP10B vs GS73024AB-10IT |
GS73024AGB-10T | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | MCM6341ZP10B vs GS73024AGB-10T |
MCM6341ZP10B | 128KX24 STANDARD SRAM, 10ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM6341ZP10B vs MCM6341ZP10B |
GS73024AB-10T | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | MCM6341ZP10B vs GS73024AB-10T |
GS73024AB-10I | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | MCM6341ZP10B vs GS73024AB-10I |