Memory
MCM64T116DG60
Description: 1MX64 FAST PAGE DRAM MODULE, 60ns, DMA168, DIMM-168

Overview of MCM64T116DG60 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCM64T116DG60 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM64T116DG60 by Motorola Mobility LLC

MCM64T116DG60
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
32
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
31.877 mm
Self Refresh
NO
Standby Current-Max
0.076 A
Supply Current-Max
0.828 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MCM64T116DG60
    Motorola Mobility LLC
    1MX64 FAST PAGE DRAM MODULE, 60ns, DMA168, DIMM-168
    VS

Alternate Parts for MCM64T116DG60

This table gives cross-reference parts and alternative options found for MCM64T116DG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM64T116DG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYS64V1000GU-60 Synchronous DRAM, 1MX64, CMOS, DIMM-168 Infineon Technologies AG MCM64T116DG60 vs HYS64V1000GU-60
SM564013174N6BF Synchronous DRAM Module, 1MX64, CMOS, DIMM-144 SMART Modular Technology Inc MCM64T116DG60 vs SM564013174N6BF
DM1M64DTE-15 Cache DRAM Module, 1MX64, 35ns, MOS, DIMM-168 Ramtron International Corporation MCM64T116DG60 vs DM1M64DTE-15
HYM5V64100ASLTXG-60 Fast Page DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 SK Hynix Inc MCM64T116DG60 vs HYM5V64100ASLTXG-60
VE16418165BJGA-7 EDO DRAM Module, 1MX64, 70ns, MOS, DIMM-168 Vanguard International Semiconductor Corporation MCM64T116DG60 vs VE16418165BJGA-7
HYM7V64100BLTQG-12 Synchronous DRAM Module, 1MX64, 8.5ns, CMOS, SODIMM-144 SK Hynix Inc MCM64T116DG60 vs HYM7V64100BLTQG-12
STI641000AD1-70GN Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 Simple Tech Inc MCM64T116DG60 vs STI641000AD1-70GN
STI641000AD1-70GV Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 Simple Tech Inc MCM64T116DG60 vs STI641000AD1-70GV
MT4LDT164AG-52B EDO DRAM Module, 1MX64, 52ns, CMOS, DIMM-168 Micron Technology Inc MCM64T116DG60 vs MT4LDT164AG-52B
HYM5V64124ASLTRG-60 EDO DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 SK Hynix Inc MCM64T116DG60 vs HYM5V64124ASLTRG-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM64T116DG60 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM64T116DG60 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM64T116DG60 would you like to use for your alert(s)?
  • Please alert me when MCM64T116DG60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM64T116DG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM64T116DG60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM64T116DG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM64T116DG60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM64T116DG60 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: