Part Details for MCM6665AP20 by Motorola Semiconductor Products
Overview of MCM6665AP20 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM6665AP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 57 |
|
$4.5500 / $10.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 20 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Plastic, DIP | 9 |
|
$13.3112 / $14.9751 | Buy Now |