Part Details for MCM6705AJ10 by Motorola Mobility LLC
Overview of MCM6705AJ10 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MCM6705AJ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$27.6900 / $30.0000 | Buy Now |
Part Details for MCM6705AJ10
MCM6705AJ10 CAD Models
MCM6705AJ10 Part Data Attributes
|
MCM6705AJ10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6705AJ10
Motorola Mobility LLC
32KX9 STANDARD SRAM, 10ns, PDSO32, 0.300 INCH, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 294912 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6705AJ10
This table gives cross-reference parts and alternative options found for MCM6705AJ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6705AJ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6705AJ10 | Standard SRAM, 32KX9, 10ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 | Motorola Semiconductor Products | MCM6705AJ10 vs MCM6705AJ10 |
KM69B257AJ-10 | Cache SRAM, 32KX9, 10ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 | Samsung Semiconductor | MCM6705AJ10 vs KM69B257AJ-10 |
KM69B257J-10 | Cache SRAM, 32KX9, 10ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MCM6705AJ10 vs KM69B257J-10 |
IDT71B259S10Y | Standard SRAM, 32KX9, 10ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | MCM6705AJ10 vs IDT71B259S10Y |
MCM6705AJ10R2 | 32KX9 STANDARD SRAM, 10ns, PDSO32, 0.300 INCH, SOJ-32 | Motorola Mobility LLC | MCM6705AJ10 vs MCM6705AJ10R2 |
M5M52B79J-10 | Standard SRAM, 32KX9, 10ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Mitsubishi Electric | MCM6705AJ10 vs M5M52B79J-10 |