Part Details for MCMF01WJJ0272A10 by SPC Multicomp
Overview of MCMF01WJJ0272A10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF01WJJ0272A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4539
|
Newark | Metal Film Resistor, 2.7Kohm, 1W, 5%, Resistance:2.7Kohm, Product Range:Mcmf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF01WJJ0272A10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$0.0290 | Buy Now |
Part Details for MCMF01WJJ0272A10
MCMF01WJJ0272A10 CAD Models
MCMF01WJJ0272A10 Part Data Attributes
|
MCMF01WJJ0272A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF01WJJ0272A10
SPC Multicomp
Fixed Resistor, Metal Film, 1W, 2700ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MCMF01WJJ0272A10
This table gives cross-reference parts and alternative options found for MCMF01WJJ0272A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMF01WJJ0272A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1WH272J | RES,AXIAL,METAL FILM,2.7K OHMS,500WV,5% +/-TOL,-200,200PPM TC | TA-I Technology Co Ltd | MCMF01WJJ0272A10 vs RN1WH272J |
RN1WT5272J | RES,AXIAL,METAL FILM,2.7K OHMS,500WV,5% +/-TOL,-200,200PPM TC | TA-I Technology Co Ltd | MCMF01WJJ0272A10 vs RN1WT5272J |
RN1WF272J | RES,AXIAL,METAL FILM,2.7K OHMS,500WV,5% +/-TOL,-200,200PPM TC | TA-I Technology Co Ltd | MCMF01WJJ0272A10 vs RN1WF272J |