Part Details for MCMF0W2FF1500A10 by SPC Multicomp
Results Overview of MCMF0W2FF1500A10 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMF0W2FF1500A10 Information
MCMF0W2FF1500A10 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCMF0W2FF1500A10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58K3738
|
Newark | Metal Film Resistor, 150 Ohm, 500Mw, 1%, Resistance:150Ohm, Product Range:Mcmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W2FF1500A10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.0720 / $0.3410 | Buy Now |
|
DISTI #
MCMF0W2FF1500A10
|
FDH Electronics | Resistor Min Qty: 1 | 6 |
|
$0.3050 / $0.4020 | Buy Now RFQ |
US Tariff Estimator: MCMF0W2FF1500A10 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCMF0W2FF1500A10
MCMF0W2FF1500A10 Part Data Attributes
|
|
MCMF0W2FF1500A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF0W2FF1500A10
SPC Multicomp
Fixed Resistor, Metal Film, 0.5W, 150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.6 Mm | |
| Package Length | 10 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |