Part Details for MCMLA50V104KX7R by SPC Multicomp
Overview of MCMLA50V104KX7R by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMLA50V104KX7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4139
|
Newark | Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Axial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Multicomp Pro MCMLA50V104KX7R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3540 |
|
$0.0440 | Buy Now |
DISTI #
33987349
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Axial 125C Min Qty: 1137 Package Multiple: 1 | Americas - 3540 |
|
$0.0624 / $0.0643 | Buy Now |
DISTI #
1600855
|
element14 Asia-Pacific | CERAMIC CAPACITOR 0.1UF, 50V, X7R, 10%, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 3540 |
|
$0.0885 | Buy Now |
DISTI #
1600855
|
Farnell | CERAMIC CAPACITOR 0.1UF, 50V, X7R, 10%, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 3540 |
|
$0.0778 / $0.6443 | Buy Now |