Part Details for MCMLR50V105KX7R by SPC Multicomp
Overview of MCMLR50V105KX7R by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMLR50V105KX7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4165
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCMLR50V105KX7R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2403 |
|
$0.0920 / $0.1000 | Buy Now |
DISTI #
74AC1305
|
Newark | Cap, 1Μf, 50V, 10%, X7R, Capacitance:1Μf, Voltage Rating:50V, Product Range:Mlr Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCMLR50V105KX7R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.2250 | Buy Now |
Part Details for MCMLR50V105KX7R
MCMLR50V105KX7R CAD Models
MCMLR50V105KX7R Part Data Attributes
|
MCMLR50V105KX7R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMLR50V105KX7R
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for MCMLR50V105KX7R
This table gives cross-reference parts and alternative options found for MCMLR50V105KX7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMLR50V105KX7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2C30X7R105K050B | CAPACITOR, CERAMIC, 50V, X7R, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | MCMLR50V105KX7R vs 2C30X7R105K050B |