-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMR06X5902FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86T3679
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 59 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR06X5902FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2787 |
|
$0.0200 / $0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MCMR06X5902FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR06X5902FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 59000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCMR06X5902FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR06X5902FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADF060359K1%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs ADF060359K1%100PPM/KKS |
| WR06X5902FGLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs WR06X5902FGLZ |
| HASG03FTEX5902A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs HASG03FTEX5902A |
| RTT035902FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs RTT035902FBA |
| ADF060359K1%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs ADF060359K1%100PPM/KKP |
| ERJS03F5902V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs ERJS03F5902V |
| RK73H1JRTTDD5902F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs RK73H1JRTTDD5902F |
| CDP060359K1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs CDP060359K1%100PPM/KNP10 |
| CRCW060359K0FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs CRCW060359K0FKEC |
| ADF060359K1%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MCMR06X5902FTL vs ADF060359K1%100PPM/KKP10 |