Part Details for MCMT18N4R7C250CT by SPC Multicomp
Overview of MCMT18N4R7C250CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT18N4R7C250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7140
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 4.7 Pf, 0.25Pf, C0G/Np0, 25 V Rohs Compliant: Yes |Multicomp Pro MCMT18N4R7C250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2382 |
|
$0.0300 / $0.1420 | Buy Now |
Part Details for MCMT18N4R7C250CT
MCMT18N4R7C250CT CAD Models
MCMT18N4R7C250CT Part Data Attributes
|
MCMT18N4R7C250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT18N4R7C250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT18N4R7C250CT
This table gives cross-reference parts and alternative options found for MCMT18N4R7C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT18N4R7C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J02504R7CCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT18N4R7C250CT vs 0603J02504R7CCT |
0603M4R7C250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCMT18N4R7C250CT vs 0603M4R7C250BT |
HR0603NPO4R7C1NT92A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Presidio Components Inc | MCMT18N4R7C250CT vs HR0603NPO4R7C1NT92A |
ERC0603NPO4R7C25B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000047uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | MCMT18N4R7C250CT vs ERC0603NPO4R7C25B |
CTMCC0603CTN2504R7 | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | MCMT18N4R7C250CT vs CTMCC0603CTN2504R7 |
C1608NP0479CFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | MCMT18N4R7C250CT vs C1608NP0479CFNS |
ERC0603NPO4R7C25T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000047uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | MCMT18N4R7C250CT vs ERC0603NPO4R7C25T |
NMC0603NPO4R7C25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | MCMT18N4R7C250CT vs NMC0603NPO4R7C25TRPLP3KF |
C0603CG4R7C25PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | MCMT18N4R7C250CT vs C0603CG4R7C25PT |
C0603CG4R7C25CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Passive Plus Inc | MCMT18N4R7C250CT vs C0603CG4R7C25CB |