Part Details for MCMT18N6R8C101CT by SPC Multicomp
Overview of MCMT18N6R8C101CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT18N6R8C101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7179
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 6.8 Pf, 0.25Pf, C0G/Np0, 100 V Rohs Compliant: Yes |Multicomp Pro MCMT18N6R8C101CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2820 |
|
$0.0670 / $0.2530 | Buy Now |
Part Details for MCMT18N6R8C101CT
MCMT18N6R8C101CT CAD Models
MCMT18N6R8C101CT Part Data Attributes
|
MCMT18N6R8C101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT18N6R8C101CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT18N6R8C101CT
This table gives cross-reference parts and alternative options found for MCMT18N6R8C101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT18N6R8C101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC14F6.8PFCU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | EXXELIA Group | MCMT18N6R8C101CT vs CEC14F6.8PFCU100V |
060321006P80CQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT18N6R8C101CT vs 060321006P80CQT |
CEC14L6.8PFCU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | EXXELIA Group | MCMT18N6R8C101CT vs CEC14L6.8PFCU100V |
CEC14JS86.8PFCU100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | EXXELIA Group | MCMT18N6R8C101CT vs CEC14JS86.8PFCU100V |
C1608NP0689CHAS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | MCMT18N6R8C101CT vs C1608NP0689CHAS |
GRM39C0G6R8C100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCMT18N6R8C101CT vs GRM39C0G6R8C100AJ |
CTMCC0603CTN1016R8 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | MCMT18N6R8C101CT vs CTMCC0603CTN1016R8 |
GRM39C0G6R8C100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MCMT18N6R8C101CT vs GRM39C0G6R8C100BJ |
C0603HQN101-685CGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCMT18N6R8C101CT vs C0603HQN101-685CGP |
060321006P80CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT18N6R8C101CT vs 060321006P80CCB |