Part Details for MCMT21N100F100CT by SPC Multicomp
Overview of MCMT21N100F100CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MCMT21N100F100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7193
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 10 Pf, 1%, C0G/Np0, 10 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMT21N100F100CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.0560 / $0.1010 | Buy Now |
DISTI #
1856178
|
element14 Asia-Pacific | CAP, 10PF, 10V, 1%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1 |
|
$0.0602 / $0.0851 | Buy Now |
DISTI #
1856178RL
|
element14 Asia-Pacific | CAP, 10PF, 10V, 1%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 1 |
|
$0.0602 / $0.0771 | Buy Now |
DISTI #
1856178
|
Farnell | CAP, 10PF, 10V, 1%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 1 |
|
$0.0357 / $0.2435 | Buy Now |
DISTI #
1856178RL
|
Farnell | CAP, 10PF, 10V, 1%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Lead time: 24 Weeks, 1 Days Container: Reel | 1 |
|
$0.0357 / $0.0828 | Buy Now |
Part Details for MCMT21N100F100CT
MCMT21N100F100CT CAD Models
MCMT21N100F100CT Part Data Attributes
|
MCMT21N100F100CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N100F100CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |