Part Details for MCMT21N100F160CT by SPC Multicomp
Overview of MCMT21N100F160CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT21N100F160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7212
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 10 Pf, 1%, C0G/Np0, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMT21N100F160CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4730 |
|
$0.0560 / $0.1010 | Buy Now |
DISTI #
1856199RL
|
element14 Asia-Pacific | CAP, 10PF, 16V, 1%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 4730 |
|
$0.0602 / $0.0771 | Buy Now |
DISTI #
1856199
|
element14 Asia-Pacific | CAP, 10PF, 16V, 1%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4730 |
|
$0.0602 / $0.0852 | Buy Now |
DISTI #
1856199RL
|
Farnell | CAP, 10PF, 16V, 1%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Lead time: 24 Weeks, 1 Days Container: Reel | 4730 |
|
$0.0343 / $0.0794 | Buy Now |
DISTI #
1856199
|
Farnell | CAP, 10PF, 16V, 1%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 4730 |
|
$0.0343 / $0.2334 | Buy Now |
Part Details for MCMT21N100F160CT
MCMT21N100F160CT CAD Models
MCMT21N100F160CT Part Data Attributes
|
MCMT21N100F160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N100F160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT21N100F160CT
This table gives cross-reference parts and alternative options found for MCMT21N100F160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N100F160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805YA100BAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N100F160CT vs 0805YA100BAJ2A |
GMC21CG100F16NTM | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | MCMT21N100F160CT vs GMC21CG100F16NTM |
0805Y0160100FFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | MCMT21N100F160CT vs 0805Y0160100FFT |
0805Y0160100FFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N100F160CT vs 0805Y0160100FFT |
0805F0160100FFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N100F160CT vs 0805F0160100FFR |
0805Y0160100FFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | MCMT21N100F160CT vs 0805Y0160100FFR |
0805H0160100FFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N100F160CT vs 0805H0160100FFT |
0805J0160100FFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N100F160CT vs 0805J0160100FFR |
0805Y0160100FFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N100F160CT vs 0805Y0160100FFR |
0805A0160100FFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N100F160CT vs 0805A0160100FFR |