Part Details for MCMT21N2R2C160CT by SPC Multicomp
Overview of MCMT21N2R2C160CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT21N2R2C160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7208
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 2.2 Pf, 0.25Pf, C0G/Np0, 16 V Rohs Compliant: Yes |Multicomp Pro MCMT21N2R2C160CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0340 / $0.1370 | Buy Now |
DISTI #
1856195
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0330 / $0.0440 | Buy Now |
DISTI #
1856195RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0330 / $0.0440 | Buy Now |
DISTI #
1856195
|
Farnell | CAP, 2.2PF, 16V, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0218 / $0.1885 | Buy Now |
DISTI #
1856195RL
|
Farnell | CAP, 2.2PF, 16V, C0G/NP0, 0805 RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0218 / $0.0944 | Buy Now |
Part Details for MCMT21N2R2C160CT
MCMT21N2R2C160CT CAD Models
MCMT21N2R2C160CT Part Data Attributes
|
MCMT21N2R2C160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N2R2C160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.36% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 11.36% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT21N2R2C160CT
This table gives cross-reference parts and alternative options found for MCMT21N2R2C160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N2R2C160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F01602R2CCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N2R2C160CT vs 0805F01602R2CCT |
0805A01602R2CFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N2R2C160CT vs 0805A01602R2CFT |
0805F01602R2CFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N2R2C160CT vs 0805F01602R2CFT |
0805Y01602R2CFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N2R2C160CT vs 0805Y01602R2CFR |
0805Y01602R2CCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N2R2C160CT vs 0805Y01602R2CCT |
0805J01602P2CCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N2R2C160CT vs 0805J01602P2CCB |
0805F01602R2CCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N2R2C160CT vs 0805F01602R2CCB |
0805J01602R2CCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N2R2C160CT vs 0805J01602R2CCR |
0805F01602R2CCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N2R2C160CT vs 0805F01602R2CCR |
0805Y01602R2CFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N2R2C160CT vs 0805Y01602R2CFT |