Part Details for MCMT21N470F101CT by SPC Multicomp
Overview of MCMT21N470F101CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT21N470F101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7273
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 47Pf, 100V/0805, Capacitance:47Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series Rohs Compliant: Yes |Multicomp Pro MCMT21N470F101CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.1080 / $0.1980 | Buy Now |
DISTI #
03AC2945
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 47Pf, 100V/0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:47Pf, Voltage Rating:100V, Capacitance Tolerance: 1%, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series, Packaging:Tape &rohs Compliant: Yes |Multicomp Pro MCMT21N470F101CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1130 | Buy Now |
Part Details for MCMT21N470F101CT
MCMT21N470F101CT CAD Models
MCMT21N470F101CT Part Data Attributes
|
MCMT21N470F101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N470F101CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT21N470F101CT
This table gives cross-reference parts and alternative options found for MCMT21N470F101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N470F101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805HQN101-476FNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MCMT21N470F101CT vs C0805HQN101-476FNP |
VJ0805A470FXBMB | CAPACITOR, CERAMIC, 100 V, C0G, 0.000047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | MCMT21N470F101CT vs VJ0805A470FXBMB |
0805F1000470FFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N470F101CT vs 0805F1000470FFR |
0805CG470F0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | MCMT21N470F101CT vs 0805CG470F0B22 |
NPO0805ITTDB470F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCMT21N470F101CT vs NPO0805ITTDB470F |
0805J1000470FFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N470F101CT vs 0805J1000470FFT |
VJ0805A470FNBMC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MCMT21N470F101CT vs VJ0805A470FNBMC |
C0805HQN101-476FN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MCMT21N470F101CT vs C0805HQN101-476FN6P |
C0805HQN101-476FGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MCMT21N470F101CT vs C0805HQN101-476FGP |
0805A1000470FFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N470F101CT vs 0805A1000470FFT |