There are no models available for this part yet.
Overview of MCMT21N470F250CT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MCMT21N470F250CT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T7235
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 47 Pf, 1%, C0G/Np0, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMT21N470F250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2482 |
|
$0.0860 / $0.1550 | Buy Now | |
DISTI #
03AC2946
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 47Pf, 25V, 0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:47Pf, Voltage Rating:25V, Capacitance Tolerance: 1%, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series, Packaging:Tape & Rohs Compliant: Yes |Multicomp Pro MCMT21N470F250CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.0900 | Buy Now |
CAD Models for MCMT21N470F250CT by SPC Multicomp
Part Data Attributes for MCMT21N470F250CT by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for MCMT21N470F250CT
This table gives cross-reference parts and alternative options found for MCMT21N470F250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N470F250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012NP0470FFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N470F250CT vs C2012NP0470FFTS |
CTMCC0805FTN250470 | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | MCMT21N470F250CT vs CTMCC0805FTN250470 |
0805M470F250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N470F250CT vs 0805M470F250BT |
MC05FTN250470A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Viking Tech Corp | MCMT21N470F250CT vs MC05FTN250470A |
MG21N470F250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCMT21N470F250CT vs MG21N470F250CR |
C2012NP0470FFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N470F250CT vs C2012NP0470FFNS |
MC05FTN250470 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Viking Tech Corp | MCMT21N470F250CT vs MC05FTN250470 |
0805J0250470FCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N470F250CT vs 0805J0250470FCC |
08053A470FAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N470F250CT vs 08053A470FAJ2A |
0805M470F250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N470F250CT vs 0805M470F250ET |