Part Details for MCMT21N4R7C250CT by SPC Multicomp
Overview of MCMT21N4R7C250CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT21N4R7C250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7229
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 4.7 Pf, 0.25Pf, C0G/Np0, 25 V Rohs Compliant: Yes |Multicomp Pro MCMT21N4R7C250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 890 |
|
$0.0530 / $0.2010 | Buy Now |
Part Details for MCMT21N4R7C250CT
MCMT21N4R7C250CT CAD Models
MCMT21N4R7C250CT Part Data Attributes
|
MCMT21N4R7C250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N4R7C250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT21N4R7C250CT
This table gives cross-reference parts and alternative options found for MCMT21N4R7C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N4R7C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J02504P7CCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N4R7C250CT vs 0805J02504P7CCT |
C2012NP0479CFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N4R7C250CT vs C2012NP0479CFNS |
0805F02504R7CCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N4R7C250CT vs 0805F02504R7CCB |
C2012NP0479CFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N4R7C250CT vs C2012NP0479CFTS |
LD053A4R7CAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N4R7C250CT vs LD053A4R7CAX9A |
0805J02504P7CCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N4R7C250CT vs 0805J02504P7CCR |
0805J02504R7CCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N4R7C250CT vs 0805J02504R7CCR |
08053A4R7CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N4R7C250CT vs 08053A4R7CAJ2A |
VJ0805A4R7CNXAP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000047uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MCMT21N4R7C250CT vs VJ0805A4R7CNXAP |
VJ0805A4R7CNXMP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000047uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MCMT21N4R7C250CT vs VJ0805A4R7CNXMP |