Part Details for MCMT21N6R8C101CT by SPC Multicomp
Overview of MCMT21N6R8C101CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMT21N6R8C101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7268
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 6.8Pf/100V/0805, Capacitance:6.8Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series Rohs Compliant: Yes |Multicomp Pro MCMT21N6R8C101CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.0700 / $0.2430 | Buy Now |
DISTI #
03AC2948
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 6.8Pf/100V/0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:6.8Pf, Voltage Rating:100V, Capacitance Tolerance: 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mcmt Series, Rohs Compliant: Yes |Multicomp Pro MCMT21N6R8C101CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0690 | Buy Now |
Part Details for MCMT21N6R8C101CT
MCMT21N6R8C101CT CAD Models
MCMT21N6R8C101CT Part Data Attributes
|
MCMT21N6R8C101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT21N6R8C101CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCMT21N6R8C101CT
This table gives cross-reference parts and alternative options found for MCMT21N6R8C101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N6R8C101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F10006R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N6R8C101CT vs 0805F10006R8CCT |
GRM40C0G6R8C100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MCMT21N6R8C101CT vs GRM40C0G6R8C100AL |
08051A6R8CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N6R8C101CT vs 08051A6R8CAJ2A |
C0805HQN101-685CGE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MCMT21N6R8C101CT vs C0805HQN101-685CGE |
0805M6R8C101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N6R8C101CT vs 0805M6R8C101BT |
C0805HQN101-685CGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MCMT21N6R8C101CT vs C0805HQN101-685CGP |
0805J10006R8CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N6R8C101CT vs 0805J10006R8CCR |
VJ0805Q6R8CXBAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | MCMT21N6R8C101CT vs VJ0805Q6R8CXBAR |
C0805HQN101-685CN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MCMT21N6R8C101CT vs C0805HQN101-685CN6E |
101R15N6R8CP4 | CAPACITOR, CERAMIC, 100V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | MCMT21N6R8C101CT vs 101R15N6R8CP4 |