There are no models available for this part yet.
Overview of MCMT21N6R8C250CT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MCMT21N6R8C250CT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T7230
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 6.8 Pf, 0.25Pf, C0G/Np0, 25 V Rohs Compliant: Yes |Multicomp Pro MCMT21N6R8C250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3178 |
|
$0.0700 / $0.2660 | Buy Now |
CAD Models for MCMT21N6R8C250CT by SPC Multicomp
Part Data Attributes for MCMT21N6R8C250CT by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.68%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
3.68%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for MCMT21N6R8C250CT
This table gives cross-reference parts and alternative options found for MCMT21N6R8C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT21N6R8C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08053A6R8CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N6R8C250CT vs 08053A6R8CAJ2A |
C2012NP0689CFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | MCMT21N6R8C250CT vs C2012NP0689CFTS |
0805M6R8C250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MCMT21N6R8C250CT vs 0805M6R8C250ET |
0805J02506R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N6R8C250CT vs 0805J02506R8CCT |
0805Y02506R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N6R8C250CT vs 0805Y02506R8CCT |
0805F02506R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N6R8C250CT vs 0805F02506R8CCT |
0805J02506R8CCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCMT21N6R8C250CT vs 0805J02506R8CCR |
GMC21CG6R8C25NTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | MCMT21N6R8C250CT vs GMC21CG6R8C25NTM |
LD053A6R8CAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MCMT21N6R8C250CT vs LD053A6R8CAX9A |
MC05CTN2506R8A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Viking Tech Corp | MCMT21N6R8C250CT vs MC05CTN2506R8A |