Part Details for MCMX60D5 by Crydom Inc
Overview of MCMX60D5 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCMX60D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2441-ND
|
DigiKey | SSR RELAY SPST-NO 5A 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7901 / $51.9000 | Buy Now |
DISTI #
70955698
|
RS | SSR Relay PCB Mount SIP 60VDC/5A 3-10VDC In FET Output | Sensata - Crydom MCMX60D5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5000 | RFQ |
DISTI #
CRYMCMX60D5
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, C/5A, 3-10VDC IN, FET OUT | Americas - 0 in Stock |
|
$45.2769 / $54.3323 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-10 VDC Control Voltage Range - 5 A Maximum Load Current - 0-60 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
25 On Order |
|
$47.3200 / $87.0900 | Buy Now |
DISTI #
MCMX60D5
|
TME | Relay: solid state, Ucntrl: 3÷10VDC, 5A, 0÷60VDC, THT, Series: MCMX Min Qty: 1 | 0 |
|
$28.5200 / $30.7900 | RFQ |
DISTI #
000000000003149212
|
Sager | Solid State Relays - PCB Mount SSR SPST-NO 5A SIP 60VDC OUT Min Qty: 25 | 0 |
|
$44.1900 / $46.7100 | Buy Now |
|
Master Electronics | Solid State Relay - 3-10 VDC Control Voltage Range - 5 A Maximum Load Current - 0-60 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
25 On Order |
|
$47.3200 / $87.0900 | Buy Now |
Part Details for MCMX60D5
MCMX60D5 CAD Models
MCMX60D5 Part Data Attributes
|
MCMX60D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCMX60D5
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |