There are no models available for this part yet.
Overview of MCP-290-00007-01 by Super Micro Computer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CO-058BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-007.5 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft |
Price & Stock for MCP-290-00007-01 by Super Micro Computer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP-290-00007-01
|
Avnet Americas | SUPERMICRO SPARE PART - Bulk (Alt: MCP-290-00007-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1200 / $7.9050 | Buy Now | |
NAC | SC825 DVD ROM FRONT COVER BLAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |