Part Details for MCP-290-00053-0N by Super Micro Computer Inc
Overview of MCP-290-00053-0N by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP-290-00053-0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP-290-00053-0N
|
Avnet Americas | 26.5" TO 36.4" RAIL SET, QUICK/QUICK, DEFAULT FOR 2U,3U 17.2 - Bulk (Alt: MCP-290-00053-0N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |