Part Details for MCP-290-00068-0N by Super Micro Computer Inc
Overview of MCP-290-00068-0N by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00068T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 1.27 mm (.050in) Pitch. | |
20021321-00068C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 68 Positions, 1.27mm (0.05inch) pitch | |
20021621-00068D1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 68 contacts |
Price & Stock for MCP-290-00068-0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RAIL SET QUICK/QUICK FOR 1U 1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |