There are no models available for this part yet.
Overview of MCP-290-00133-0N by Super Micro Computer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-133HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 33 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
68001-336 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 36 Positions, 2.54 mm (0.100in) Pitch. | |
SIT1576AC-JE-33E-0001.330000 | SiTime | Ultra-Small Low Power, Low-Jitter, 1 Hz to 2.5 MHz TCXO |
Price & Stock for MCP-290-00133-0N by Super Micro Computer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | CABLE MANAGEMENT ARM FOR 2U HEI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |