There are no models available for this part yet.
Overview of MCP-290-00153-0N by Super Micro Computer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M2040-01-533.3334T | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
50001-5348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for MCP-290-00153-0N by Super Micro Computer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP-290-00153-0N
|
Avnet Americas | 1U fixed rail set for SC802 w/ quick release (700mm to 940mm - Bulk (Alt: MCP-290-00153-0N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |