Part Details for MCP-290-82704-0V by Super Micro Computer Inc
Overview of MCP-290-82704-0V by Super Micro Computer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-827-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions | |
10062827-0410EDHLF | Amphenol Communications Solutions | 0.50mm pitch Flex Connectors, Flex Connectors, VLP Series, 4 Pos, Lower Side Contact, Side Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), 0.7mm H, Halogen Free. | |
77311-827-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. |
Price & Stock for MCP-290-82704-0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP-290-82704-0V
|
Avnet Americas | MECH ASSY, CHASSIS RIGHT EAR, SMC, CSE-827HD - Bulk (Alt: MCP-290-82704-0V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8800 / $34.7200 | Buy Now |
|
NAC | SC827HD FRONT RIGHT HANDLE NOD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |