Part Details for MCP-310-41805-0B by Super Micro Computer Inc
Overview of MCP-310-41805-0B by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-418-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch. | |
77315-418-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for MCP-310-41805-0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MYLAR PCIE AIR SHROUD FOR SC418 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |