Part Details for MCP-P1SRG02PGG by SPC Multicomp
Overview of MCP-P1SRG02PGG by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP-P1SRG02PGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8127
|
Newark | Circular Conn, Rcpt, 2Pos, Th, Product Range:Mcp Ip50 Push Pull, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Multicomp Pro MCP-P1SRG02PGG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.2200 / $9.0900 | Buy Now |