-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SUPERVISOR 4.6V SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6156
|
Newark | Active Low P-P, Wdi, Mr (Wdi = 1600Ms, Reset Delay = 1.6Ms, Vtrpd - 4.6V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1316T-46KE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1316T-46KE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1316T-46KE/OT
|
Avnet Americas | Volt Supervisor Supply 4.669V 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316T-46KE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1316T-46KE/OT
|
Mouser Electronics | Supervisory Circuits Active low P-P, WDI, MR (WDI = 102.0ms, reset delay = 200ms, Vtrpd - 4.6V RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
MCP1316T-46KE/OT
|
Microchip Technology Inc | Active low P-P, WDI, MR (WDI = 102.0ms, reset delay = 200ms, Vtrpd - 4.6V, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.6V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R | 3000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
|
Bristol Electronics | 2835 |
|
RFQ | ||
DISTI #
MCP1316T-46KE/OT
|
Avnet Americas | Volt Supervisor Supply 4.669V 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316T-46KE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR 4.6V SOT23-5 | 9000 |
|
RFQ | |
|
NAC | Active low P-P, WDI, MR (WDI = 1600ms, reset delay = 1.6ms, Vtrpd - 4.6V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1316T-46KE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316T-46KE/OT
Microchip Technology Inc
IC SUPERVISOR 4.6V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1316T-46KE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1316T-46KE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1316MT-46LE/OT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP1316T-46KE/OT vs MCP1316MT-46LE/OT |
R3134N46EA-TR-F | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MCP1316T-46KE/OT vs R3134N46EA-TR-F |
MCP1316MT-46LE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316T-46KE/OT vs MCP1316MT-46LE/OTVAO |
MCP1316T-46FE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316T-46KE/OT vs MCP1316T-46FE/OTVAO |
MCP1316T-46LE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316T-46KE/OT vs MCP1316T-46LE/OTVAO |
R3134N46EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MCP1316T-46KE/OT vs R3134N46EA-TR-FE |
MCP1316MT-46FE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316T-46KE/OT vs MCP1316MT-46FE/OTVAO |
MCP1316MT-46FE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316T-46KE/OT vs MCP1316MT-46FE/OT |
R3134N46EA-TR-AE | Power Supply Support Circuit, | Ricoh Electronic Devices Co Ltd | MCP1316T-46KE/OT vs R3134N46EA-TR-AE |
MCP1316T-46LE/OT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP1316T-46KE/OT vs MCP1316T-46LE/OT |